ECS-200-20-4X | ||
---|---|---|
DigiKey Part Number | X1076-ND | |
Manufacturer | ||
Manufacturer Product Number | ECS-200-20-4X | |
Description | CRYSTAL 20.0000MHZ 20PF TH | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 20 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-200-20-4X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.59700 | ¥45.97 |
200 | ¥3.67575 | ¥735.15 |
1,000 | ¥2.94051 | ¥2,940.51 |
5,000 | ¥2.66480 | ¥13,324.00 |
10,000 | ¥2.57292 | ¥25,729.20 |