74HC7541D,118 | ||
---|---|---|
DigiKey Part Number | 1727-6344-2-ND - Tape & Reel (TR) 1727-6344-1-ND - Cut Tape (CT) 1727-6344-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC7541D,118 | |
Description | IC BUFFER NON-INVERT 6V 20SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC7541D,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.52000 | ¥12.52 |
10 | ¥11.27600 | ¥112.76 |
25 | ¥10.63720 | ¥265.93 |
100 | ¥9.06310 | ¥906.31 |
250 | ¥8.50968 | ¥2,127.42 |
500 | ¥7.44596 | ¥3,722.98 |
1,000 | ¥6.16949 | ¥6,169.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.74406 | ¥11,488.12 |
6,000 | ¥5.53130 | ¥33,187.80 |
10,000 | ¥5.31856 | ¥53,185.60 |