74HC7541PW,118 | ||
---|---|---|
DigiKey Part Number | 1727-7531-2-ND - Tape & Reel (TR) 1727-7531-1-ND - Cut Tape (CT) 1727-7531-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC7541PW,118 | |
Description | IC BUFFER NON-INVERT 6V 20TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.14900 | ¥61.49 |
25 | ¥5.83840 | ¥145.96 |
100 | ¥4.79670 | ¥479.67 |
250 | ¥4.48396 | ¥1,120.99 |
500 | ¥3.96248 | ¥1,981.24 |
1,000 | ¥3.12834 | ¥3,128.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.91977 | ¥7,299.43 |
5,000 | ¥2.77377 | ¥13,868.85 |
12,500 | ¥2.66950 | ¥33,368.75 |
25,000 | ¥2.58608 | ¥64,652.00 |