BD48K30G-TL | ||
---|---|---|
DigiKey Part Number | BD48K30G-TLTR-ND - Tape & Reel (TR) BD48K30G-TLCT-ND - Cut Tape (CT) BD48K30G-TLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD48K30G-TL | |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | BD48K30G-TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.95500 | ¥29.55 |
25 | ¥2.75840 | ¥68.96 |
100 | ¥2.20590 | ¥220.59 |
250 | ¥2.04808 | ¥512.02 |
500 | ¥1.73282 | ¥866.41 |
1,000 | ¥1.33911 | ¥1,339.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22092 | ¥3,662.76 |
6,000 | ¥1.14214 | ¥6,852.84 |
15,000 | ¥1.06338 | ¥15,950.70 |
30,000 | ¥1.00824 | ¥30,247.20 |
75,000 | ¥0.98461 | ¥73,845.75 |