8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD74DGK

DigiKey Part Number
296-47194-ND
Manufacturer
Manufacturer Product Number
SN65HVD74DGK
Description
IC TRANSCEIVER FULL 1/1 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD74DGK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
20Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.28000¥49.28
10¥37.70100¥377.01
80¥32.07588¥2,566.07
160¥30.82050¥4,931.28
320¥29.78775¥9,532.08
560¥29.08845¥16,289.53
1,040¥28.43297¥29,570.29
2,560¥27.66148¥70,813.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.