SN65HVD53DR | ||
---|---|---|
DigiKey Part Number | 296-18707-2-ND - Tape & Reel (TR) 296-18707-1-ND - Cut Tape (CT) 296-18707-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN65HVD53DR | |
Description | IC TRANSCEIVER FULL 1/1 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN65HVD53DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 25Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.26000 | ¥32.26 |
10 | ¥28.94600 | ¥289.46 |
25 | ¥27.36680 | ¥684.17 |
100 | ¥23.71930 | ¥2,371.93 |
250 | ¥22.50248 | ¥5,625.62 |
500 | ¥20.19154 | ¥10,095.77 |
1,000 | ¥17.02898 | ¥17,028.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.17750 | ¥40,443.75 |
5,000 | ¥15.56934 | ¥77,846.70 |