THVD1552DR | |
---|---|
DigiKey Part Number | 296-51655-2-ND - Tape & Reel (TR) 296-51655-1-ND - Cut Tape (CT) 296-51655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1552DR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD1552DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.31200 | ¥113.12 |
25 | ¥10.67560 | ¥266.89 |
100 | ¥9.09510 | ¥909.51 |
250 | ¥8.54036 | ¥2,135.09 |
500 | ¥7.47264 | ¥3,736.32 |
1,000 | ¥6.19165 | ¥6,191.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.76464 | ¥14,411.60 |
5,000 | ¥5.55113 | ¥27,755.65 |
12,500 | ¥5.33761 | ¥66,720.12 |