TPS3840DL30DBVR | ||
---|---|---|
DigiKey Part Number | 296-TPS3840DL30DBVRTR-ND - Tape & Reel (TR) 296-TPS3840DL30DBVRCT-ND - Cut Tape (CT) 296-TPS3840DL30DBVRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS3840DL30DBVR | |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS3840DL30DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 619ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.36200 | ¥63.62 |
25 | ¥6.03560 | ¥150.89 |
100 | ¥4.95840 | ¥495.84 |
250 | ¥4.63500 | ¥1,158.75 |
500 | ¥4.09598 | ¥2,047.99 |
1,000 | ¥3.23366 | ¥3,233.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.01808 | ¥9,054.24 |
6,000 | ¥2.86718 | ¥17,203.08 |
15,000 | ¥2.75939 | ¥41,390.85 |
30,000 | ¥2.67316 | ¥80,194.80 |