TC7W08FKTE85LF | |
---|---|
DigiKey Part Number | TC7W08FKTE85LFTR-ND - Tape & Reel (TR) TC7W08FKTE85LFCT-ND - Cut Tape (CT) TC7W08FKTE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7W08FKTE85LF |
Description | IC GATE AND 2CH 2-INP 8SSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7W08FKTE85LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.32500 | ¥33.25 |
25 | ¥3.04400 | ¥76.10 |
100 | ¥2.26580 | ¥226.58 |
250 | ¥2.05300 | ¥513.25 |
500 | ¥1.69918 | ¥849.59 |
1,000 | ¥1.27434 | ¥1,274.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16816 | ¥3,504.48 |
6,000 | ¥1.09736 | ¥6,584.16 |
15,000 | ¥1.02656 | ¥15,398.40 |
30,000 | ¥0.94161 | ¥28,248.30 |
75,000 | ¥0.90621 | ¥67,965.75 |