NJM79L05SU3-TE1 | ||
---|---|---|
DigiKey Part Number | 2129-NJM79L05SU3-TE1TR-ND - Tape & Reel (TR) 2129-NJM79L05SU3-TE1CT-ND - Cut Tape (CT) 2129-NJM79L05SU3-TE1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NJM79L05SU3-TE1 | |
Description | IC REG LINEAR -5V 100MA SOT89-3 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 76dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.83500 | ¥48.35 |
25 | ¥4.54160 | ¥113.54 |
100 | ¥3.70650 | ¥370.65 |
250 | ¥3.44300 | ¥860.75 |
500 | ¥2.93024 | ¥1,465.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.34418 | ¥2,344.18 |
2,000 | ¥2.12438 | ¥4,248.76 |
5,000 | ¥1.97788 | ¥9,889.40 |
10,000 | ¥1.90463 | ¥19,046.30 |
25,000 | ¥1.83137 | ¥45,784.25 |