BD9B305QUZ-E2 | |
---|---|
DigiKey Part Number | 846-BD9B305QUZ-E2TR-ND - Tape & Reel (TR) 846-BD9B305QUZ-E2CT-ND - Cut Tape (CT) 846-BD9B305QUZ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9B305QUZ-E2 |
Description | IC REG BUCK ADJ 3A VMMP08LZ2020 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-XFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.4V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMMP08LZ2020 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.88500 | ¥98.85 |
25 | ¥9.37880 | ¥234.47 |
100 | ¥7.70500 | ¥770.50 |
250 | ¥7.20236 | ¥1,800.59 |
500 | ¥6.36496 | ¥3,182.48 |
1,000 | ¥5.02494 | ¥5,024.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.68993 | ¥18,759.72 |
8,000 | ¥4.45545 | ¥35,643.60 |
12,000 | ¥4.28794 | ¥51,455.28 |