8-XFDFN Exposed Pad Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,890 In Stock | 1 : ¥7.22000 Cut Tape (CT) 4,000 : ¥3.05311 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.765V | 7V | 3A | 700kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-XFDFN Exposed Pad | UMMP008Z2020 | ||
15,787 In Stock | 1 : ¥8.87000 Cut Tape (CT) 4,000 : ¥3.13437 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.8V | 4.4V | 3A | 1MHz, 2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-XFDFN Exposed Pad | UMMP008AZ020 | ||
2,550 In Stock | 1 : ¥13.96000 Cut Tape (CT) 3,000 : ¥6.38066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.6V | 5.5V | 2A | 100kHz ~ 2.4MHz | Yes | -40°C ~ 125°C | Surface Mount | 8-XFDFN Exposed Pad | DFN8-U1 | ||
807 In Stock | 1 : ¥7.22000 Cut Tape (CT) 4,000 : ¥3.05311 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.765V | 7V | 3A | 700kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-XFDFN Exposed Pad | UMMP008Z2020 | ||
0 In Stock Check Lead Time | 1 : ¥11.08000 Cut Tape (CT) 4,000 : ¥4.68993 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.6V | 4.4V | 3A | 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-XFDFN Exposed Pad | VMMP08LZ2020 | ||
0 In Stock Check Lead Time | 1 : ¥6.81000 Cut Tape (CT) 4,000 : ¥2.90219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.8V | 3.85V | 3A | 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-XFDFN Exposed Pad | UMMP008AZ020 |