BD9D323QWZ-E2 | |
---|---|
DigiKey Part Number | BD9D323QWZ-E2TR-ND - Tape & Reel (TR) BD9D323QWZ-E2CT-ND - Cut Tape (CT) BD9D323QWZ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9D323QWZ-E2 |
Description | IC REG BUCK ADJ 3A UMMP008Z2020 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 8-XFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9D323QWZ-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMMP008Z2020 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.43700 | ¥64.37 |
25 | ¥6.10480 | ¥152.62 |
100 | ¥5.01540 | ¥501.54 |
250 | ¥4.68884 | ¥1,172.21 |
500 | ¥4.14352 | ¥2,071.76 |
1,000 | ¥3.27114 | ¥3,271.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.05311 | ¥12,212.44 |
8,000 | ¥2.90045 | ¥23,203.60 |
12,000 | ¥2.79141 | ¥33,496.92 |
28,000 | ¥2.70418 | ¥75,717.04 |