DTA144WET1G | |
---|---|
DigiKey Part Number | 488-DTA144WET1GTR-ND - Tape & Reel (TR) 488-DTA144WET1GCT-ND - Cut Tape (CT) 488-DTA144WET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA144WET1G |
Description | TRANS PREBIAS PNP 50V 0.1A SC75 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | DTA144WET1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75, SOT-416 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.91100 | ¥9.11 |
100 | ¥0.49260 | ¥49.26 |
500 | ¥0.38684 | ¥193.42 |
1,000 | ¥0.26863 | ¥268.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.22254 | ¥667.62 |
6,000 | ¥0.21045 | ¥1,262.70 |
9,000 | ¥0.17910 | ¥1,611.90 |
30,000 | ¥0.16567 | ¥4,970.10 |
75,000 | ¥0.14329 | ¥10,746.75 |
150,000 | ¥0.11911 | ¥17,866.50 |