IS42S16800F-7TL | ||
---|---|---|
DigiKey Part Number | 706-1205-ND | |
Manufacturer | ||
Manufacturer Product Number | IS42S16800F-7TL | |
Description | IC DRAM 128MBIT PAR 54TSOP II | |
Customer Reference | ||
Detailed Description | SDRAM Memory IC 128Mbit Parallel 143 MHz 5.4 ns 54-TSOP II | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥20.23600 | ¥202.36 |
25 | ¥19.92240 | ¥498.06 |
40 | ¥19.86875 | ¥794.75 |
108 | ¥17.75426 | ¥1,917.46 |
324 | ¥17.17046 | ¥5,563.23 |
540 | ¥17.10798 | ¥9,238.31 |
972 | ¥15.93070 | ¥15,484.64 |
4,968 | ¥14.41993 | ¥71,638.21 |