Real Time Clock (RTC) IC Clock/Calendar 64B, 1Kb I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP79410T-I/MS

DigiKey Part Number
MCP79410T-I/MSTR-ND - Tape & Reel (TR)
MCP79410T-I/MSCT-ND - Cut Tape (CT)
MCP79410T-I/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP79410T-I/MS
Description
IC RTC CLK/CALENDAR I2C 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 64B, 1Kb I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MCP79410T-I/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, 2-Wire Serial
Manufacturer
Microchip Technology
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Battery
1.3V ~ 5.5V
Part Status
Active
Current - Timekeeping (Max)
1.2µA @ 3.3V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Alarm, Leap Year, Square Wave Output, SRAM, Unique ID
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Memory Size
64B, 1Kb
Supplier Device Package
8-MSOP
Time Format
HH:MM:SS (12/24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,529
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.76000¥9.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.95987¥19,899.67
Manufacturers Standard Package