
LT1114IS#PBF | |
|---|---|
DigiKey Part Number | 505-LT1114IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1114IS#PBF |
Description | IC OPAMP GP 4 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1114IS#PBF Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 350µA (x4 Channels) |
Series | Voltage - Supply Span (Min) 2 V |
Packaging Tube | Voltage - Supply Span (Max) 40 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.3V/µs | Supplier Device Package 16-SO |
Gain Bandwidth Product 750 kHz | Base Product Number |
Current - Input Bias 70 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥159.11000 | ¥159.11 |
| 10 | ¥126.70500 | ¥1,267.05 |
| 50 | ¥113.72560 | ¥5,686.28 |
| 100 | ¥109.70890 | ¥10,970.89 |
| 250 | ¥105.46792 | ¥26,366.98 |
| 500 | ¥102.91134 | ¥51,455.67 |

