NJM2884ADL3-33-TE1 | |
---|---|
DigiKey Part Number | 2129-NJM2884ADL3-33-TE1TR-ND - Tape & Reel (TR) 2129-NJM2884ADL3-33-TE1CT-ND - Cut Tape (CT) 2129-NJM2884ADL3-33-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM2884ADL3-33-TE1 |
Description | IC REG LINEAR 3.3V 500MA TO252-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-6, DPAK (5 Leads + Tab) | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.27100 | ¥102.71 |
25 | ¥9.75000 | ¥243.75 |
100 | ¥8.01040 | ¥801.04 |
250 | ¥7.48772 | ¥1,871.93 |
500 | ¥6.61700 | ¥3,308.50 |
1,000 | ¥5.22394 | ¥5,223.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.87568 | ¥14,627.04 |
6,000 | ¥4.63190 | ¥27,791.40 |
15,000 | ¥4.45777 | ¥66,866.55 |