ECS-120-10-33B-CKM-TR | ||
---|---|---|
DigiKey Part Number | XC2426TR-ND - Tape & Reel (TR) XC2426CT-ND - Cut Tape (CT) XC2426DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-120-10-33B-CKM-TR | |
Description | CRYSTAL 12.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 12 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-120-10-33B-CKM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.40300 | $4.03 |
50 | $0.36240 | $18.12 |
100 | $0.32220 | $32.22 |
500 | $0.30606 | $153.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.25774 | $257.74 |
3,000 | $0.24163 | $724.89 |
5,000 | $0.23357 | $1,167.85 |
10,000 | $0.22552 | $2,255.20 |