ADS131M08IRSNT | ||
---|---|---|
DigiKey Part Number | 296-ADS131M08IRSNTTR-ND - Tape & Reel (TR) 296-ADS131M08IRSNTCT-ND - Cut Tape (CT) 296-ADS131M08IRSNTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADS131M08IRSNT | |
Description | IC ADC 24BIT SIGMA-DELTA 32WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 8 Sigma-Delta 32-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADS131M08IRSNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 32k | |
Number of Inputs | 8 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 8 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.4V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | PGA, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.00000 | ¥83.00 |
10 | ¥74.97600 | ¥749.76 |
25 | ¥71.49040 | ¥1,787.26 |
100 | ¥62.07500 | ¥6,207.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥59.28560 | ¥14,821.40 |
500 | ¥54.05444 | ¥27,027.22 |
1,250 | ¥47.07962 | ¥58,849.53 |