ADS131M06IRSNR | |
---|---|
DigiKey Part Number | 296-ADS131M06IRSNRTR-ND - Tape & Reel (TR) 296-ADS131M06IRSNRCT-ND - Cut Tape (CT) 296-ADS131M06IRSNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS131M06IRSNR |
Description | IC ANALOG TO DIGITAL CONVERTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 6 Input 6 Sigma-Delta 32-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 32k | |
Number of Inputs | 6 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | 0:6 | |
Number of A/D Converters | 6 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.4V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | PGA, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.38000 | ¥63.38 |
10 | ¥57.26000 | ¥572.60 |
25 | ¥54.59560 | ¥1,364.89 |
100 | ¥47.40490 | ¥4,740.49 |
250 | ¥45.27456 | ¥11,318.64 |
500 | ¥41.27972 | ¥20,639.86 |
1,000 | ¥35.95333 | ¥35,953.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥34.62175 | ¥103,865.25 |