
INA199C2DCKR | |
|---|---|
DigiKey Part Number | 296-49644-2-ND - Tape & Reel (TR) 296-49644-1-ND - Cut Tape (CT) 296-49644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199C2DCKR |
Description | IC CURRENT SENSE 1% SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier Circuit SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA199C2DCKR Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 6-TSSOP, SC-88, SOT-363 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package SC-70-6 |
Part Status Active | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.12700 | ¥51.27 |
| 25 | ¥4.61120 | ¥115.28 |
| 100 | ¥4.05060 | ¥405.06 |
| 250 | ¥3.78204 | ¥945.51 |
| 500 | ¥3.62028 | ¥1,810.14 |
| 1,000 | ¥3.49225 | ¥3,492.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.32266 | ¥9,967.98 |
| 6,000 | ¥3.24218 | ¥19,453.08 |
| 9,000 | ¥3.20188 | ¥28,816.92 |
| 15,000 | ¥3.15723 | ¥47,358.45 |
| 21,000 | ¥3.13113 | ¥65,753.73 |











