


USB4145-03-0070-C | |
|---|---|
DigiKey Part Number | 2073-USB4145-03-0070-CTR-ND - Tape & Reel (TR) 2073-USB4145-03-0070-CCT-ND - Cut Tape (CT) 2073-USB4145-03-0070-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4145-03-0070-C |
Description | USB 2.0 TYPE-C RECPT VERT SMT .7 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4145-03-0070-C Models |
Category | Features Board Guide, Solder Retention Tab |
Manufacturer GCT | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 20000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥7.36000 | ¥73.60 |
| 25 | ¥6.89720 | ¥172.43 |
| 50 | ¥6.56800 | ¥328.40 |
| 100 | ¥6.25380 | ¥625.38 |
| 250 | ¥5.86212 | ¥1,465.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 700 | ¥5.45099 | ¥3,815.69 |
| 1,400 | ¥5.19072 | ¥7,267.01 |
| 2,100 | ¥5.04434 | ¥10,593.11 |
| 3,500 | ¥4.86583 | ¥17,030.40 |
| 4,900 | ¥4.75172 | ¥23,283.43 |
| 7,000 | ¥4.63371 | ¥32,435.97 |










