



LT6654AHS6-1.25#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6654AHS6-1.25#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6654AHS6-1.25#TRMPBFCT-ND - Cut Tape (CT) 505-LT6654AHS6-1.25#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6654AHS6-1.25#TRMPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.05% 10 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6654AHS6-1.25#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 0.8ppmp-p | |
Noise - 10Hz to 10kHz | 2ppmrms | |
Voltage - Input | 2.4V ~ 36V | |
Current - Supply | 600µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.76000 | ¥74.76 |
| 10 | ¥50.45200 | ¥504.52 |
| 25 | ¥44.11240 | ¥1,102.81 |
| 100 | ¥36.94460 | ¥3,694.46 |
| 250 | ¥33.42448 | ¥8,356.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥33.07782 | ¥16,538.91 |












