Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78L05ACHT1G

DigiKey Part Number
MC78L05ACHT1GOSTR-ND - Tape & Reel (TR)
MC78L05ACHT1GOSCT-ND - Cut Tape (CT)
MC78L05ACHT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC78L05ACHT1G
Description
IC REG LINEAR 5V 100MA SOT89-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
MC78L05ACHT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
49dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-243AA
Voltage - Input (Max)
30V
Supplier Device Package
SOT-89-3
Voltage - Output (Min/Fixed)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,538
Factory Stock: 12,500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.04300¥20.43
25¥1.81600¥45.40
100¥1.56470¥156.47
250¥1.44560¥361.40
500¥1.37364¥686.82
1,000¥1.31443¥1,314.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.21549¥3,038.72
5,000¥1.17890¥5,894.50
Manufacturers Standard Package