
SN65HVD1476D | |
|---|---|
DigiKey Part Number | SN65HVD1476D-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD1476D |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1476D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.99000 | ¥47.99 |
| 10 | ¥36.71700 | ¥367.17 |
| 50 | ¥32.19640 | ¥1,609.82 |
| 100 | ¥30.79610 | ¥3,079.61 |
| 250 | ¥29.31800 | ¥7,329.50 |
| 500 | ¥28.42730 | ¥14,213.65 |
| 1,000 | ¥27.69398 | ¥27,693.98 |
| 2,500 | ¥26.91978 | ¥67,299.45 |


