


SN65HVD101RGBT | |
|---|---|
DigiKey Part Number | 296-36001-2-ND - Tape & Reel (TR) 296-36001-1-ND - Cut Tape (CT) 296-36001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD101RGBT |
Description | IC TRANSCEIVER 1/1 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver IO-Link 20-VQFN (3.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD101RGBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IO-Link | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 1 V | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.28000 | ¥59.28 |
| 10 | ¥45.66500 | ¥456.65 |
| 25 | ¥42.26720 | ¥1,056.68 |
| 100 | ¥38.53040 | ¥3,853.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥36.74828 | ¥9,187.07 |
| 500 | ¥35.67450 | ¥17,837.25 |
| 750 | ¥35.13669 | ¥26,352.52 |
| 1,250 | ¥34.54090 | ¥43,176.12 |
| 1,750 | ¥34.19282 | ¥59,837.43 |
| 2,500 | ¥33.85782 | ¥84,644.55 |




