


SN65HVD102RGBT | |
|---|---|
DigiKey Part Number | 296-36002-2-ND - Tape & Reel (TR) 296-36002-1-ND - Cut Tape (CT) 296-36002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD102RGBT |
Description | IC TRANSCEIVER 1/1 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver IO-Link 20-VQFN (3.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD102RGBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IO-Link | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 1 V | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.31000 | ¥57.31 |
| 10 | ¥44.14200 | ¥441.42 |
| 25 | ¥40.85760 | ¥1,021.44 |
| 100 | ¥37.24560 | ¥3,724.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥30.39024 | ¥7,597.56 |








