SM74611KTTR | ||
---|---|---|
DigiKey Part Number | 296-35688-2-ND - Tape & Reel (TR) 296-35688-1-ND - Cut Tape (CT) 296-35688-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM74611KTTR | |
Description | DIODE GP 30V 15A DDPAK/TO-263-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Smart Bypass Diode TO-263 (DDPAK-3) | |
Datasheet | Datasheet | |
EDA/CAD Models | SM74611KTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Smart Bypass Diode | |
Applications | Photovoltaic | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.70000 | ¥28.70 |
10 | ¥24.11300 | ¥241.13 |
100 | ¥19.51000 | ¥1,951.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.34192 | ¥8,670.96 |
1,000 | ¥14.84899 | ¥14,848.99 |
2,500 | ¥13.98193 | ¥34,954.82 |
5,000 | ¥13.41424 | ¥67,071.20 |