TPS54239EDDAR | ||
---|---|---|
DigiKey Part Number | 296-35690-2-ND - Tape & Reel (TR) 296-35690-1-ND - Cut Tape (CT) 296-35690-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS54239EDDAR | |
Description | IC REG BUCK ADJ 2A 8SOPWR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS54239EDDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.96300 | ¥129.63 |
25 | ¥12.22880 | ¥305.72 |
100 | ¥10.42010 | ¥1,042.01 |
250 | ¥9.78392 | ¥2,445.98 |
500 | ¥8.56088 | ¥4,280.44 |
1,000 | ¥7.09337 | ¥7,093.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.60412 | ¥16,510.30 |
5,000 | ¥6.35954 | ¥31,797.70 |
12,500 | ¥6.11494 | ¥76,436.75 |