6 Position Header Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Header Connector 0.079" (2.00mm) Through Hole Gold
NPPN061BFCN-RC
NPPN061BFCN-RC

NPPN061BFCN-RC

DigiKey Part Number
S5751-06-ND
Manufacturer
Manufacturer Product Number
NPPN061BFCN-RC
Description
CONN HDR 6POS 0.079 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Position Header Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
NPPN061BFCN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.173" (4.40mm)
Connector Type
Contact Length - Post
0.094" (2.40mm)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Gold
Number of Positions Loaded
All
Current Rating (Amps)
2A
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,709
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
96¥5.09635¥489.25
192¥4.85302¥931.78
576¥4.49064¥2,586.61
1,056¥4.30259¥4,543.54
5,088¥3.85080¥19,592.87
10,080¥3.66957¥36,989.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.