RF430CL331HIRGTR | ||
---|---|---|
DigiKey Part Number | 296-44160-2-ND - Tape & Reel (TR) 296-44160-1-ND - Cut Tape (CT) 296-44160-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RF430CL331HIRGTR | |
Description | IC RFID TRANSP 13.56MHZ 16QFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443 I2C 2V ~ 3.6V 16-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | RF430CL331HIRGTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443 | |
Interface | I2C | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.91200 | ¥119.12 |
25 | ¥10.63280 | ¥265.82 |
100 | ¥9.57050 | ¥957.05 |
250 | ¥8.50684 | ¥2,126.71 |
500 | ¥7.44358 | ¥3,721.79 |
1,000 | ¥6.16760 | ¥6,167.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.74225 | ¥17,226.75 |
6,000 | ¥5.52956 | ¥33,177.36 |
15,000 | ¥5.31689 | ¥79,753.35 |