
Category | Height 0.118" (3.00mm) |
Manufacturer Adam Tech | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Closed Top | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Gender Female Sockets | Voltage Rating 250VAC |
Number of Positions or Pins (Grid) 2 (1 x 2) | Current Rating (Amps) 1A |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.37300 | ¥13.73 |
| 25 | ¥1.28680 | ¥32.17 |
| 50 | ¥1.22400 | ¥61.20 |
| 100 | ¥1.16520 | ¥116.52 |
| 250 | ¥1.09232 | ¥273.08 |
| 500 | ¥1.04004 | ¥520.02 |
| 1,000 | ¥0.99025 | ¥990.25 |
| 3,000 | ¥0.91629 | ¥2,748.87 |











