NGC1081XTMA1 | ||
---|---|---|
DigiKey Part Number | 448-NGC1081XTMA1TR-ND - Tape & Reel (TR) 448-NGC1081XTMA1CT-ND - Cut Tape (CT) 448-NGC1081XTMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NGC1081XTMA1 | |
Description | NFC TAG-SIDE CONTROLLER | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, NFC I2C, SPI, UART 2.8V ~ 3.3V 32-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, NFC | |
Interface | I2C, SPI, UART | |
Voltage - Supply | 2.8V ~ 3.3V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-32-20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥29.99700 | ¥299.97 |
25 | ¥28.35840 | ¥708.96 |
100 | ¥24.57550 | ¥2,457.55 |
250 | ¥23.31552 | ¥5,828.88 |
500 | ¥20.92102 | ¥10,460.51 |
1,000 | ¥17.64419 | ¥17,644.19 |
2,500 | ¥16.76198 | ¥41,904.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥16.13183 | ¥80,659.15 |