M24LR04E-RMC6T/2 | ||
---|---|---|
DigiKey Part Number | 497-13743-2-ND - Tape & Reel (TR) 497-13743-1-ND - Cut Tape (CT) 497-13743-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | M24LR04E-RMC6T/2 | |
Description | IC RFID TRANSP 13.56MHZ 8UFDFPN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-UFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | M24LR04E-RMC6T/2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
10 | ¥9.83700 | ¥98.37 |
25 | ¥8.88760 | ¥222.19 |
100 | ¥7.77620 | ¥777.62 |
250 | ¥6.82420 | ¥1,706.05 |
500 | ¥6.03072 | ¥3,015.36 |
1,000 | ¥4.76116 | ¥4,761.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.22155 | ¥21,107.75 |
10,000 | ¥4.04698 | ¥40,469.80 |