ST25DV04K-JFR6D3 | ||
---|---|---|
DigiKey Part Number | 497-18728-2-ND - Tape & Reel (TR) 497-18728-1-ND - Cut Tape (CT) 497-18728-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ST25DV04K-JFR6D3 | |
Description | IC RFID TRANSP 13.56MHZ 12UFDFPN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693 I2C 1.8V ~ 5.5V 12-UFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | ST25DV04K-JFR6D3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693 | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFDFN Exposed Pad | |
Supplier Device Package | 12-UFDFPN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.84400 | ¥48.44 |
25 | ¥4.78760 | ¥119.69 |
50 | ¥4.75820 | ¥237.91 |
100 | ¥4.25410 | ¥425.41 |
250 | ¥4.22156 | ¥1,055.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.22166 | ¥21,108.30 |