BC847BMB,315 | ||
---|---|---|
DigiKey Part Number | 1727-1566-2-ND - Tape & Reel (TR) 1727-1566-1-ND - Cut Tape (CT) 1727-1566-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC847BMB,315 | |
Description | TRANS NPN 45V 0.1A DFN1006B-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount DFN1006B-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | BC847BMB,315 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | DFN1006B-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.36300 | ¥13.63 |
100 | ¥0.66410 | ¥66.41 |
500 | ¥0.55380 | ¥276.90 |
1,000 | ¥0.38477 | ¥384.77 |
2,000 | ¥0.33351 | ¥667.02 |
5,000 | ¥0.30936 | ¥1,546.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.25653 | ¥2,565.30 |
30,000 | ¥0.25201 | ¥7,560.30 |
50,000 | ¥0.22636 | ¥11,318.00 |
100,000 | ¥0.20070 | ¥20,070.00 |
250,000 | ¥0.19618 | ¥49,045.00 |