ST25DV64K-IER6S3 | ||
---|---|---|
DigiKey Part Number | 497-17127-2-ND - Tape & Reel (TR) 497-17127-1-ND - Cut Tape (CT) 497-17127-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ST25DV64K-IER6S3 | |
Description | IC RFID TRANSP 13.56MHZ 8SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693 I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ST25DV64K-IER6S3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693 | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.37800 | ¥113.78 |
25 | ¥11.07280 | ¥276.82 |
50 | ¥11.01540 | ¥550.77 |
100 | ¥9.84630 | ¥984.63 |
250 | ¥9.81740 | ¥2,454.35 |
500 | ¥9.66930 | ¥4,834.65 |
1,000 | ¥9.25875 | ¥9,258.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.91666 | ¥22,291.65 |
5,000 | ¥8.62021 | ¥43,101.05 |