RP173K331B-TR | ||
---|---|---|
DigiKey Part Number | 2129-RP173K331B-TR-ND - Tape & Reel (TR) 2129-RP173K331B-CT-ND - Cut Tape (CT) 2129-RP173K331B-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RP173K331B-TR | |
Description | IC REG LIN 3.3V 150MA DFN1010-4 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 11V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.05V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.7 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.72700 | ¥37.27 |
25 | ¥3.48080 | ¥87.02 |
100 | ¥2.78630 | ¥278.63 |
250 | ¥2.58692 | ¥646.73 |
500 | ¥2.18894 | ¥1,094.47 |
1,000 | ¥1.69145 | ¥1,691.45 |
2,500 | ¥1.54221 | ¥3,855.53 |
5,000 | ¥1.44271 | ¥7,213.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.34321 | ¥13,432.10 |
30,000 | ¥1.27357 | ¥38,207.10 |
50,000 | ¥1.24372 | ¥62,186.00 |