DEVKITNGC1081TOBO1 | ||
---|---|---|
DigiKey Part Number | 448-DEVKITNGC1081TOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | DEVKITNGC1081TOBO1 | |
Description | EVAL BOARD FOR NGC1081 | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | - NGC1081 Near Field Communication (NFC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Near Field Communication (NFC) | |
Frequency | - | |
For Use With/Related Products | NGC1081 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥701.26000 | ¥701.26 |