REG710 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REG710EVM-5

DigiKey Part Number
296-13557-ND
Manufacturer
Manufacturer Product Number
REG710EVM-5
Description
EVAL BOARD FOR REG710
Customer Reference
Detailed Description
REG710 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
30mA
Voltage - Input
2.7V ~ 5.5V
Regulator Topology
Buck-Boost
Frequency - Switching
1MHz
Contents
Board(s)
Utilized IC / Part
REG710
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥528.18000¥528.18
Manufacturers Standard Package