REG710NA-5/250 | ||
---|---|---|
DigiKey Part Number | 296-12137-2-ND - Tape & Reel (TR) 296-12137-1-ND - Cut Tape (CT) 296-12137-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | REG710NA-5/250 | |
Description | IC REG CHRG PUMP 5V 30MA SOT23 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 30mA SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | REG710NA-5/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.08400 | ¥120.84 |
25 | ¥11.40120 | ¥285.03 |
100 | ¥9.71330 | ¥971.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.12060 | ¥2,280.15 |
500 | ¥7.98048 | ¥3,990.24 |
1,250 | ¥6.61240 | ¥8,265.50 |
2,500 | ¥6.15639 | ¥15,390.98 |
6,250 | ¥5.92838 | ¥37,052.38 |
12,500 | ¥5.70037 | ¥71,254.62 |