REG710NA-3.3/3K | |
---|---|
DigiKey Part Number | 296-39168-2-ND - Tape & Reel (TR) 296-39168-1-ND - Cut Tape (CT) 296-39168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG710NA-3.3/3K |
Description | IC REG CHG PUMP 3.3V 30MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 30mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REG710NA-3.3/3K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.87300 | ¥78.73 |
25 | ¥7.47440 | ¥186.86 |
100 | ¥6.14020 | ¥614.02 |
250 | ¥5.73968 | ¥1,434.92 |
500 | ¥5.07238 | ¥2,536.19 |
1,000 | ¥4.70015 | ¥4,700.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.70015 | ¥14,100.45 |