
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD8538AUJZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD8538AUJZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8538AUJZ-REEL7CT-ND - Cut Tape (CT) 505-AD8538AUJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8538AUJZ-REEL7 |
Description | IC OPAMP ZERO-DRIFT 1 CIRC TSOT5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8538AUJZ-REEL7 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 430 kHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 150µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
In-Stock: 35,824
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.65000 | ¥23.65 |
10 | ¥14.94400 | ¥149.44 |
25 | ¥12.67920 | ¥316.98 |
100 | ¥10.11310 | ¥1,011.31 |
250 | ¥8.85364 | ¥2,213.41 |
500 | ¥8.07860 | ¥4,039.30 |
1,000 | ¥7.42933 | ¥7,429.33 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.60944 | ¥19,828.32 |
6,000 | ¥6.39669 | ¥38,380.14 |
You May Also Be Interested InSee All
10 Items