General Purpose Digital Isolator 2500Vrms 2 Channel 50Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7421FEDR

DigiKey Part Number
296-48556-2-ND - Tape & Reel (TR)
296-48556-1-ND - Cut Tape (CT)
296-48556-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7421FEDR
Description
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 50Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7421FEDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
11ns, 11ns
Part Status
Active
Pulse Width Distortion (Max)
3.7ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
1.8ns, 1.7ns
Type
General Purpose
Voltage - Supply
3V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
1/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,379
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.46000¥70.46
10¥54.59000¥545.90
25¥50.63240¥1,265.81
100¥46.28390¥4,628.39
250¥45.23488¥11,308.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥40.84554¥102,113.85
Manufacturers Standard Package