TPS63051YFFR | ||
---|---|---|
DigiKey Part Number | 296-40860-2-ND - Tape & Reel (TR) 296-40860-1-ND - Cut Tape (CT) 296-40860-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS63051YFFR | |
Description | IC REG BCK BST 3.3V 12DSBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 12-UFBGA, DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS63051YFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥15.03100 | ¥150.31 |
25 | ¥14.17920 | ¥354.48 |
100 | ¥12.08010 | ¥1,208.01 |
250 | ¥11.34268 | ¥2,835.67 |
500 | ¥9.92478 | ¥4,962.39 |
1,000 | ¥8.22347 | ¥8,223.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.65631 | ¥22,968.93 |
6,000 | ¥7.37275 | ¥44,236.50 |