TPS63051YFFT | |
---|---|
DigiKey Part Number | 296-37936-2-ND - Tape & Reel (TR) 296-37936-1-ND - Cut Tape (CT) 296-37936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63051YFFT |
Description | IC REG BUCK-BST 3.3V 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 12-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS63051YFFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
10 | ¥18.03600 | ¥180.36 |
25 | ¥17.01960 | ¥425.49 |
100 | ¥14.49930 | ¥1,449.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.61440 | ¥3,403.60 |
500 | ¥11.91274 | ¥5,956.37 |
1,250 | ¥9.87053 | ¥12,338.16 |
2,500 | ¥9.18981 | ¥22,974.52 |
6,250 | ¥8.84945 | ¥55,309.06 |