
REF3325AIDCKT | |
|---|---|
DigiKey Part Number | 296-22642-2-ND - Tape & Reel (TR) 296-22642-1-ND - Cut Tape (CT) 296-22642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3325AIDCKT |
Description | IC VREF SERIES 0.15% SC70-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.15% 5 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3325AIDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 70µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 8.5µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.84000 | ¥20.84 |
| 10 | ¥15.46800 | ¥154.68 |
| 25 | ¥14.12080 | ¥353.02 |
| 100 | ¥12.63760 | ¥1,263.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥11.93032 | ¥2,982.58 |
| 500 | ¥11.50418 | ¥5,752.09 |
| 750 | ¥11.29075 | ¥8,468.06 |
| 1,250 | ¥11.05418 | ¥13,817.73 |
| 1,750 | ¥10.91605 | ¥19,103.09 |
| 2,500 | ¥10.78309 | ¥26,957.72 |
| 6,250 | ¥10.49686 | ¥65,605.38 |









