
TPS3702CX12DDCT | |
|---|---|
DigiKey Part Number | 296-42074-2-ND - Tape & Reel (TR) 296-42074-1-ND - Cut Tape (CT) 296-42074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3702CX12DDCT |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS3702CX12DDCT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Type Voltage Detector | Supplier Device Package SOT-23-THIN |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 1.2V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.69000 | ¥25.69 |
| 10 | ¥19.19500 | ¥191.95 |
| 25 | ¥17.56200 | ¥439.05 |
| 100 | ¥15.76950 | ¥1,576.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥14.91508 | ¥3,728.77 |
| 500 | ¥14.39958 | ¥7,199.79 |
| 750 | ¥14.14144 | ¥10,606.08 |
| 1,250 | ¥13.85550 | ¥17,319.38 |
| 1,750 | ¥13.68834 | ¥23,954.60 |
| 2,500 | ¥13.52757 | ¥33,818.93 |










