REF02APG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 890
Unit Price: ¥50.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥34.04040
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥32.24760
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,508
Unit Price: ¥50.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 322
Unit Price: ¥43.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 198
Unit Price: ¥105.35000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 54
Unit Price: ¥72.44000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,762
Unit Price: ¥82.90000
Datasheet
Series Voltage Reference IC Fixed 5V V ±0.3% 21 mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF02APG4

DigiKey Part Number
REF02APG4-ND
Manufacturer
Manufacturer Product Number
REF02APG4
Description
IC VREF SERIES 0.3% 8DIP
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.3% 21 mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
REF02APG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
21 mA
Tolerance
±0.3%
Temperature Coefficient
15ppm/°C
Noise - 0.1Hz to 10Hz
4µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
8V ~ 40V
Current - Supply
1.4mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes